-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT5M11CT-ND
|
DigiKey | RES 5.11M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27080 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT5M11
|
Avnet Americas | Res Thick Film 0402 5.11M Ohm 1% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT5M11) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
708-RMCF0402FT5M11
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 5.11 Mohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Future Electronics | 0402 5.11M Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50000 Factory Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
27465692
|
Verical | Res Thick Film 0402 5.11M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0109 / $0.0120 | Buy Now |
DISTI #
RMCF0402FT5M11
|
Avnet Americas | Res Thick Film 0402 5.11M Ohm 1% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT5M11) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0026 / $0.0028 | Buy Now |
|
NAC | RESISTOR, 0402, 5.11 Mohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0060 / $0.0070 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50000 Factory Stock |
|
$0.0024 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT5M11
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT5M11
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT5M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT5M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF000402-5114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMCF0402FT5M11 vs BCTF000402-5114FTH |
CR0402F5M11P50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | RMCF0402FT5M11 vs CR0402F5M11P50 |
RMS04R-5M11-F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | RMCF0402FT5M11 vs RMS04R-5M11-F |
RM04R-5M11-F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | RMCF0402FT5M11 vs RM04R-5M11-F |
RMS04FT5114 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMCF0402FT5M11 vs RMS04FT5114 |
CR0402-FW-5114GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMCF0402FT5M11 vs CR0402-FW-5114GPF |
RMF04FT5114 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMCF0402FT5M11 vs RMF04FT5114 |