RMCF0402JT1K00
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMCF0402JT1K00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0402JT1K00 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC2513
Newark Res Thkflm 0402 1K Ohm 5% 1/16W 200Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0402JT1K00 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0020
$0.0020 Buy Now
DISTI # RMCF0402JT1K00CT-ND
DigiKey RES 1K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 854120
In Stock
  • 1 $0.1000
  • 10 $0.0160
  • 50 $0.0090
  • 100 $0.0072
  • 500 $0.0046
  • 1,000 $0.0039
  • 5,000 $0.0027
  • 10,000 $0.0023
  • 20,000 $0.0020
  • 30,000 $0.0019
  • 50,000 $0.0017
  • 100,000 $0.0015
$0.0015 / $0.1000 Buy Now
DISTI # RMCF0402JT1K00
Avnet Americas Res Thick Film 0402 1K Ohm 5% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402JT1K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 1190000 Factory Stock
  • 10,000 $0.0013
  • 20,000 $0.0012
  • 40,000 $0.0012
  • 60,000 $0.0012
  • 80,000 $0.0012
  • 100,000 $0.0012
  • 1,000,000 $0.0011
$0.0011 / $0.0013 Buy Now
DISTI # RMCF0402JT1K00
Avnet Americas Res Thick Film 0402 1K Ohm 5% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402JT1K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 1190000 Factory Stock
  • 10,000 $0.0013
  • 20,000 $0.0012
  • 40,000 $0.0012
  • 60,000 $0.0012
  • 80,000 $0.0012
  • 100,000 $0.0012
  • 1,000,000 $0.0011
$0.0011 / $0.0013 Buy Now
DISTI # 708-RMCF0402JT1K00
Mouser Electronics Thick Film Resistors - SMD 1KOhms 0402 0.0625W 5% Std Power AEC-Q200 RoHS: Compliant 137701
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0030
  • 10,000 $0.0010
$0.0010 / $0.1000 Buy Now
Future Electronics RMCF Series 0402 0.063 W 1 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel 190000
Reel
  • 10,000 $0.0013
  • 40,000 $0.0013
  • 200,000 $0.0012
  • 400,000 $0.0012
  • 1,250,000 $0.0011
$0.0011 / $0.0013 Buy Now
Onlinecomponents.com Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 30000 In Stock
1190000 Factory Stock
  • 10,000 $0.0014
  • 20,000 $0.0013
  • 40,000 $0.0012
  • 80,000 $0.0011
$0.0011 / $0.0014 Buy Now
DISTI # 27465630
Verical Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Americas - 1190000
  • 20,000 $0.0051
  • 170,000 $0.0047
  • 340,000 $0.0044
  • 510,000 $0.0041
$0.0041 / $0.0051 Buy Now
Quest Components   68
  • 1 $0.0450
$0.0450 Buy Now
NAC RESISTOR, 0402, 1 Kohm, 5%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 1190000
  • 10,000 $0.0030
  • 250,000 $0.0030
$0.0030 Buy Now
DISTI # RMCF0402JT1K00
Avnet Asia Res Thick Film 0402 1K Ohm 5% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0402JT1K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # C1S707200075457
Chip1Stop Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant 3
  • 250 $0.0036
$0.0036 Buy Now
Master Electronics Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 30000 In Stock
1190000 Factory Stock
  • 10,000 $0.0014
  • 20,000 $0.0013
  • 40,000 $0.0012
  • 80,000 $0.0011
$0.0011 / $0.0014 Buy Now

CAD Models for RMCF0402JT1K00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0402JT1K00 by SEI Stackpole Electronics Inc

RMCF0402JT1K00
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RMCF0402JT1K00
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMCF0402JT1K00

This table gives cross-reference parts and alternative options found for RMCF0402JT1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402JT1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0402JR-131KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCF0402JT1K00 vs AC0402JR-131KL
AC0402JR-071KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCF0402JT1K00 vs AC0402JR-071KL

Related Parts for RMCF0402JT1K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0402JT1K00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0402JT1K00 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0402JT1K00 would you like to use for your alert(s)?
  • Please alert me when RMCF0402JT1K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0402JT1K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0402JT1K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0402JT1K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0402JT1K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0402JT1K00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: