-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603JT15M0CT-ND
|
DigiKey | RES 15M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113486 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT15M0
|
Avnet Americas | Res Thick Film 0603 15M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JT15M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 810000 Factory Stock |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
708-RMCF0603JT15M0
|
Mouser Electronics | Thick Film Resistors - SMD 15MOhms 0603 0.1W 5% Std Power AEC-Q200 RoHS: Compliant | 77005 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 15 MOhms 5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0020 / $0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 810000 Factory Stock |
|
$0.0020 / $0.0023 | Buy Now |
DISTI #
36208101
|
Verical | Res Thick Film 0603 15M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 810000 |
|
$0.0069 / $0.0085 | Buy Now |
|
NAC | RESISTOR, 0603, 15 Mohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 810000 |
|
$0.0050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 810000 Factory Stock |
|
$0.0020 / $0.0023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT15M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT15M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603JT15M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JT15M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-0715MP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JT15M0 vs RC0603JR-0715MP |
RM06J156CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMCF0603JT15M0 vs RM06J156CTDK |
RC0603JR-1315ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JT15M0 vs RC0603JR-1315ML |
RM06J156CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMCF0603JT15M0 vs RM06J156CT |
RMC16-156JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCF0603JT15M0 vs RMC16-156JTP |
AC0603JR-1315ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JT15M0 vs AC0603JR-1315ML |
RMCF0603JG15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0603JT15M0 vs RMCF0603JG15M0 |
RMCF0603JB15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0603JT15M0 vs RMCF0603JB15M0 |
RMCF0603GT15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCF0603JT15M0 vs RMCF0603GT15M0 |
AA0603JR-0715ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JT15M0 vs AA0603JR-0715ML |