-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603JT75K0CT-ND
|
DigiKey | RES 75K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42623 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT75K0
|
Avnet Americas | Res Thick Film 0603 75kOhm 5% 1/10W Molded T/R - Tape and Reel (Alt: RMCF0603JT75K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 375000 Factory Stock |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
708-RMCF0603JT75K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 75 Kohm, 5%, 0.1W RoHS: Compliant | 50000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
V72:2272_07143042
|
Arrow Electronics | Res Thick Film 0603 75K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1603 Container: Cut Strips | Americas - 4030 |
|
$0.0012 / $0.0040 | Buy Now |
|
Future Electronics | RMCF Series 0603 0.1 W 75 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 375000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
39546511
|
Verical | Res Thick Film 0603 75K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 | Americas - 375000 |
|
$0.0041 / $0.0051 | Buy Now |
|
NAC | RESISTOR, 0603, 75 Kohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 375000 |
|
$0.0030 | Buy Now |
DISTI #
RMCF0603JT75K0
|
Avnet Asia | Res Thick Film 0603 75kOhm 5% 1/10W Molded T/R (Alt: RMCF0603JT75K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 375000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT75K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT75K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603JT75K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JT75K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270270753L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JT75K0 vs 232270270753L |
RMC16-753JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCF0603JT75K0 vs RMC16-753JB |
RK73B1JLBK753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMCF0603JT75K0 vs RK73B1JLBK753J |
RK73B1JRTBK753J | RES,SMT,THICK FILM,75K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RMCF0603JT75K0 vs RK73B1JRTBK753J |
RM06J753CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMCF0603JT75K0 vs RM06J753CTDK |
ERJ3GEYJ753V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMCF0603JT75K0 vs ERJ3GEYJ753V |
RCG060375K0JNEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCF0603JT75K0 vs RCG060375K0JNEI |
CRCW060375K0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCF0603JT75K0 vs CRCW060375K0JNEBC |
D1106030A7502JB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RMCF0603JT75K0 vs D1106030A7502JB5 |
RCG060375K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCF0603JT75K0 vs RCG060375K0JNEA |