-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805FT14K7CT-ND
|
DigiKey | RES 14.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15833 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT14K7
|
Avnet Americas | Res Thick Film 0805 14.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT14K7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
708-RMCF0805FT14K7
|
Mouser Electronics | Thick Film Resistors - SMD 14.7KOhms 0805 0.125W 1% Std Power AEC-Q200 RoHS: Compliant | 19900 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07140305
|
Arrow Electronics | Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2233 | Americas - 5000 |
|
$0.0022 / $0.0030 | Buy Now |
DISTI #
V72:2272_07140305
|
Arrow Electronics | Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1634 Container: Cut Strips | Americas - 2029 |
|
$0.0030 / $0.0040 | Buy Now |
|
Future Electronics | 0805 14.7K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0028 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 145000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
27462941
|
Verical | Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 145000 |
|
$0.0082 / $0.0103 | Buy Now |
DISTI #
69730226
|
Verical | Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2233 | Americas - 5000 |
|
$0.0022 / $0.0030 | Buy Now |
|
Quest Components | 3062 |
|
$0.0150 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT14K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT14K7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FT14K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT14K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FT-1472-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCF0805FT14K7 vs FCF05FT-1472-W |
RTT051472FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMCF0805FT14K7 vs RTT051472FP3 |
RC0805FK-0714K7L | Fixed Resistor, | YAGEO Corporation | RMCF0805FT14K7 vs RC0805FK-0714K7L |
CR21TR1472F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RMCF0805FT14K7 vs CR21TR1472F |
CR0805-10W-1472FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMCF0805FT14K7 vs CR0805-10W-1472FPT-13 |
CR-05FL7--14K7- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RMCF0805FT14K7 vs CR-05FL7--14K7- |
232273411473L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMCF0805FT14K7 vs 232273411473L |
WR08X1472FQLJ | Fixed Resistor, 0.125W, 14700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0805FT14K7 vs WR08X1472FQLJ |
CRCW08051472F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMCF0805FT14K7 vs CRCW08051472F100B27 |
CR0805F14K7P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMCF0805FT14K7 vs CR0805F14K7P20 |