RMCF0805FT220R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMCF0805FT220R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0805FT220R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0805FT220RCT-ND
DigiKey RES 220 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 76280
In Stock
  • 1 $0.1000
  • 10 $0.0200
  • 50 $0.0124
  • 100 $0.0103
  • 500 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0044
  • 10,000 $0.0039
  • 25,000 $0.0033
  • 35,000 $0.0032
  • 50,000 $0.0030
  • 125,000 $0.0027
$0.0027 / $0.1000 Buy Now
DISTI # RMCF0805FT220R
Avnet Americas Res Thick Film 0805 220 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT220R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 290000 Factory Stock
  • 5,000 $0.0025
  • 10,000 $0.0025
  • 20,000 $0.0024
  • 30,000 $0.0024
  • 40,000 $0.0024
  • 50,000 $0.0023
  • 500,000 $0.0023
$0.0023 / $0.0025 Buy Now
DISTI # 708-RMCF0805FT220R
Mouser Electronics Thick Film Resistors - SMD 220Ohms 0805 0.125W 1% Std Power AEC-Q200 RoHS: Compliant 96409
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics RMCF Series 0805 0.125 W 220 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0027
  • 20,000 $0.0026
  • 100,000 $0.0024
  • 200,000 $0.0024
  • 625,000 $0.0023
$0.0023 / $0.0027 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 220 ohm ±1% - 0.125W - 0805 RoHS: Compliant 228358 In Stock
290000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now
Bristol Electronics   5000
RFQ
Bristol Electronics   61
RFQ
NAC RESISTOR, 0805, 220 ohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 290000
  • 5,000 $0.0060
  • 125,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # C1S707200145437
Chip1Stop Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 15000
  • 15,000 $0.0030
$0.0030 Buy Now
DISTI # C1S707200136624
Chip1Stop Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 55
  • 250 $0.0054
$0.0054 Buy Now
Master Electronics Thick Film Chip Resistor - 220 ohm ±1% - 0.125W - 0805 RoHS: Compliant 228358 In Stock
290000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now

CAD Models for RMCF0805FT220R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0805FT220R by SEI Stackpole Electronics Inc

RMCF0805FT220R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCF0805FT220R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMCF0805FT220R

This table gives cross-reference parts and alternative options found for RMCF0805FT220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21TR221F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp RMCF0805FT220R vs CR21TR221F
RMCF0805FB220R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF0805FT220R vs RMCF0805FB220R
CRCW0805220RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF0805FT220R vs CRCW0805220RFKEA
RK73H2ATTDB2200F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMCF0805FT220R vs RK73H2ATTDB2200F
WR08X2200FTR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCF0805FT220R vs WR08X2200FTR
NMCT0805FT220R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc RMCF0805FT220R vs NMCT0805FT220R
WR08X2200FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RMCF0805FT220R vs WR08X2200FTL
AC0805FR-13220RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCF0805FT220R vs AC0805FR-13220RL
NRCL10F2200TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 NIC Components Corp RMCF0805FT220R vs NRCL10F2200TRF
9C08052A2200FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCF0805FT220R vs 9C08052A2200FKHFT

Related Parts for RMCF0805FT220R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0805FT220R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0805FT220R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0805FT220R would you like to use for your alert(s)?
  • Please alert me when RMCF0805FT220R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0805FT220R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0805FT220R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0805FT220R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0805FT220R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0805FT220R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: