-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805FT2M67-ND
|
DigiKey | RES 2.67M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
RMCF0805FT2M67
|
Avnet Americas | Res Thick Film 0805 2.67M Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT2M67) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
708-RMCF0805FT2M67
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0805, 2.67 Mohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
55433776
|
Verical | Res Thick Film 0805 2.67M Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0137 | Buy Now |
|
NAC | RESISTOR, 0805, 2.67 Mohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0063 / $0.0080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
|
South Electronics | RMCF0805FT2M67 | 5000 |
|
$0.0031 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT2M67
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT2M67
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FT2M67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT2M67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG2M67 | RESISTOR, 0.125W, 1%, 200ppm, 2670000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0805FT2M67 vs NMCT0805FG2M67 |
WR08W2674FTLV | Fixed Resistor, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0805FT2M67 vs WR08W2674FTLV |
RMCS1/102.67M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0805FT2M67 vs RMCS1/102.67M1%A |
RMAW20-2674FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMCF0805FT2M67 vs RMAW20-2674FB |
NMCR0805FT2M67 | RES,SMT,THICK FILM,2.67M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMCF0805FT2M67 vs NMCR0805FT2M67 |
WR08W2674FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RMCF0805FT2M67 vs WR08W2674FTR |
WR08W2674FBLV | Fixed Resistor, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0805FT2M67 vs WR08W2674FBLV |
RK73H2ARTTDB2674F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT2M67 vs RK73H2ARTTDB2674F |
CR0805-FW-2674EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RMCF0805FT2M67 vs CR0805-FW-2674EPF |
RK73H2ARTTPD2674F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT2M67 vs RK73H2ARTTPD2674F |