RMCF0805JG15K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMCF0805JG15K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0805JG15K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0805JG15K0-ND
DigiKey RES 15K OHM 5% 1/8W 0805 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0031
$0.0031 Buy Now
DISTI # RMCF0805JG15K0
Avnet Americas Res Thick Film 0805 15K Ohm 5% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805JG15K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 40000 Factory Stock
RFQ
DISTI # 708-RMCF0805JG15K0
Mouser Electronics Thick Film Resistors - SMD RES, 0805, 15 Kohm, 5%, 0.125W RoHS: Compliant 0
  • 10,000 $0.0020
$0.0020 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0018
$0.0018 Buy Now
Onlinecomponents.com   RoHS: Compliant 40000 Factory Stock
  • 10,000 $0.0020
  • 20,000 $0.0019
  • 40,000 $0.0018
  • 80,000 $0.0017
$0.0017 / $0.0020 Buy Now
NAC RESISTOR, 0805, 15 Kohm, 5%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 40000
  • 10,000 $0.0050
  • 250,000 $0.0040
$0.0040 / $0.0050 Buy Now
Master Electronics   RoHS: Compliant 40000 Factory Stock
  • 10,000 $0.0020
  • 20,000 $0.0019
  • 40,000 $0.0018
  • 80,000 $0.0017
$0.0017 / $0.0020 Buy Now

CAD Models for RMCF0805JG15K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0805JG15K0 by SEI Stackpole Electronics Inc

RMCF0805JG15K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RMCF0805JG15K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMCF0805JG15K0

This table gives cross-reference parts and alternative options found for RMCF0805JG15K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805JG15K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ALTB153J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RMCF0805JG15K0 vs RK73B2ALTB153J
MC0805P-153-JBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, RCD Components Inc RMCF0805JG15K0 vs MC0805P-153-JBQ
MC0805-153-JBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMCF0805JG15K0 vs MC0805-153-JBQ
CR0805-10W-153JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RMCF0805JG15K0 vs CR0805-10W-153JPT-13
MC0805P-153-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RMCF0805JG15K0 vs MC0805P-153-JT201W
MC0805P-153-JTQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, RCD Components Inc RMCF0805JG15K0 vs MC0805P-153-JTQ
RK73A2ATTP153J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMCF0805JG15K0 vs RK73A2ATTP153J
CR0805-10W-153JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RMCF0805JG15K0 vs CR0805-10W-153JT
CR0805J15KP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd RMCF0805JG15K0 vs CR0805J15KP10
WR08X153JGR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCF0805JG15K0 vs WR08X153JGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0805JG15K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0805JG15K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0805JG15K0 would you like to use for your alert(s)?
  • Please alert me when RMCF0805JG15K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0805JG15K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0805JG15K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0805JG15K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0805JG15K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0805JG15K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: