RMCF1206FG200K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMCF1206FG200K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1206FG200K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCF1206FG200KCT-ND
DigiKey RES 200K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13000
In Stock
  • 1 $0.1000
  • 10 $0.0250
  • 50 $0.0156
  • 100 $0.0131
  • 500 $0.0090
  • 1,000 $0.0077
  • 5,000 $0.0057
  • 10,000 $0.0050
  • 20,000 $0.0045
  • 30,000 $0.0042
  • 50,000 $0.0039
  • 100,000 $0.0036
$0.0036 / $0.1000 Buy Now
DISTI # RMCF1206FG200K
Avnet Americas Res Thick Film 1206 200K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206FG200K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 150000 Factory Stock
RFQ
DISTI # 708-RMCF1206FG200K
Mouser Electronics Thick Film Resistors - SMD RES, 1206, 200 Kohm, 1%, 0.25W RoHS: Compliant 0
  • 10,000 $0.0050
  • 20,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0035
$0.0035 Buy Now
Onlinecomponents.com   RoHS: Compliant 150000 Factory Stock
  • 10,000 $0.0039
  • 20,000 $0.0036
  • 40,000 $0.0034
  • 80,000 $0.0033
$0.0033 / $0.0039 Buy Now
DISTI # 27489080
Verical Res Thick Film 1206 200K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Americas - 150000
  • 10,000 $0.0154
  • 30,000 $0.0141
  • 60,000 $0.0131
  • 90,000 $0.0123
$0.0123 / $0.0154 Buy Now
NAC RESISTOR, 1206, 200 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 150000
  • 10,000 $0.0090
  • 250,000 $0.0080
$0.0080 / $0.0090 Buy Now
Master Electronics   RoHS: Compliant 150000 Factory Stock
  • 10,000 $0.0039
  • 20,000 $0.0036
  • 40,000 $0.0034
  • 80,000 $0.0033
$0.0033 / $0.0039 Buy Now

CAD Models for RMCF1206FG200K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF1206FG200K by SEI Stackpole Electronics Inc

RMCF1206FG200K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCF1206FG200K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMCF1206FG200K

This table gives cross-reference parts and alternative options found for RMCF1206FG200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206FG200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206200KFKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF1206FG200K vs CRCW1206200KFKEC
NRC-AS12F2003TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RMCF1206FG200K vs NRC-AS12F2003TRF
RC1206FR-07200KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCF1206FG200K vs RC1206FR-07200KL
NRC12F2003TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp RMCF1206FG200K vs NRC12F2003TR10F
RC1206FR-13200KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCF1206FG200K vs RC1206FR-13200KL
ERJ8ENF2003V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components RMCF1206FG200K vs ERJ8ENF2003V
CR1206AFX-2003EAS Fixed Resistor, Bourns Inc RMCF1206FG200K vs CR1206AFX-2003EAS
RMCS1206FT200K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF1206FG200K vs RMCS1206FT200K
CRCW1206200KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RMCF1206FG200K vs CRCW1206200KFKEBC
AF1206FR-07200KL Fixed Resistor, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCF1206FG200K vs AF1206FR-07200KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1206FG200K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1206FG200K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1206FG200K would you like to use for your alert(s)?
  • Please alert me when RMCF1206FG200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1206FG200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1206FG200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1206FG200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1206FG200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1206FG200K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: