RMCF1206FT187K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMCF1206FT187K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1206FT187K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCF1206FT187KCT-ND
DigiKey RES 187K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2688
In Stock
  • 1 $0.1000
  • 10 $0.0240
  • 50 $0.0148
  • 100 $0.0124
  • 500 $0.0085
  • 1,000 $0.0073
  • 5,000 $0.0055
  • 10,000 $0.0049
  • 15,000 $0.0046
  • 25,000 $0.0043
  • 35,000 $0.0041
  • 50,000 $0.0039
  • 125,000 $0.0035
  • 250,000 $0.0032
  • 500,000 $0.0031
$0.0031 / $0.1000 Buy Now
DISTI # RMCF1206FT187K
Avnet Americas Res Thick Film 1206 187K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT187K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 90000 Factory Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0036
  • 50,000 $0.0035
  • 500,000 $0.0035
$0.0035 / $0.0038 Buy Now
DISTI # 708-RMCF1206FT187K
Mouser Electronics Thick Film Resistors - SMD RES, 1206, 187 Kohm, 1%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0050
  • 25,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0035
$0.0035 Buy Now
Onlinecomponents.com   RoHS: Compliant 90000 Factory Stock
  • 5,000 $0.0039
  • 10,000 $0.0036
  • 20,000 $0.0034
  • 40,000 $0.0033
$0.0033 / $0.0039 Buy Now
DISTI # 27538002
Verical Res Thick Film 1206 187K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Americas - 90000
  • 5,000 $0.0154
  • 20,000 $0.0141
  • 40,000 $0.0131
  • 60,000 $0.0123
$0.0123 / $0.0154 Buy Now
NAC RESISTOR, 1206, 187 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 90000
  • 5,000 $0.0090
  • 125,000 $0.0080
$0.0080 / $0.0090 Buy Now
Master Electronics   RoHS: Compliant 90000 Factory Stock
  • 5,000 $0.0039
  • 10,000 $0.0036
  • 20,000 $0.0034
  • 40,000 $0.0033
$0.0033 / $0.0039 Buy Now

CAD Models for RMCF1206FT187K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF1206FT187K by SEI Stackpole Electronics Inc

RMCF1206FT187K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
187000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCF1206FT187K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMCF1206FT187K

This table gives cross-reference parts and alternative options found for RMCF1206FT187K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206FT187K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206187KFKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RMCF1206FT187K vs CRCW1206187KFKEAC
NRC-AS12F1873TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RMCF1206FT187K vs NRC-AS12F1873TRF
ERJ8ENF1873V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components RMCF1206FT187K vs ERJ8ENF1873V
AC1206FR-07187KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCF1206FT187K vs AC1206FR-07187KL
RMCS1206FT187K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF1206FT187K vs RMCS1206FT187K
CRCW1206187KFKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF1206FT187K vs CRCW1206187KFKEB
CRCW1206187KFKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RMCF1206FT187K vs CRCW1206187KFKTA
ERJS08F1873V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components RMCF1206FT187K vs ERJS08F1873V
NRC12F1873TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RMCF1206FT187K vs NRC12F1873TRF

Related Parts for RMCF1206FT187K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1206FT187K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1206FT187K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1206FT187K would you like to use for your alert(s)?
  • Please alert me when RMCF1206FT187K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1206FT187K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1206FT187K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1206FT187K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1206FT187K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1206FT187K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: