Datasheets
RMCF1206FT4K99 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RMCF1206FT4K99 by SEI Stackpole Electronics Inc

Overview of RMCF1206FT4K99 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1206FT4K99

Part # Distributor Description Stock Price Buy
DISTI # RMCF1206FT4K99CT-ND
DigiKey RES 4.99K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 92968
In Stock
  • 1 $0.1000
  • 10 $0.0240
  • 50 $0.0152
  • 100 $0.0128
  • 500 $0.0088
  • 1,000 $0.0076
  • 5,000 $0.0055
  • 10,000 $0.0049
  • 25,000 $0.0042
  • 35,000 $0.0041
  • 50,000 $0.0038
  • 125,000 $0.0035
$0.0035 / $0.1000 Buy Now
DISTI # RMCF1206FT4K99
Avnet Americas Res Thick Film 1206 4.99K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT4K99) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 5000
340000 Factory Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0036
  • 50,000 $0.0035
  • 500,000 $0.0035
$0.0035 / $0.0038 Buy Now
DISTI # RMCF1206FT4K99
Avnet Americas Res Thick Film 1206 4.99K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT4K99) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 340000 Factory Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0036
  • 50,000 $0.0035
  • 500,000 $0.0035
$0.0035 / $0.0038 Buy Now
DISTI # 708-RMCF1206FT4K99
Mouser Electronics Thick Film Resistors - SMD 4.99KOhms 1206 0.25W 1% Std Power AEC-Q200 RoHS: Compliant 24687
  • 1 $0.1000
  • 10 $0.0240
  • 100 $0.0130
  • 500 $0.0090
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V36:1790_07138834
Arrow Electronics Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2119 Americas - 275000
  • 30,000 $0.0032
$0.0032 Buy Now
DISTI # V72:2272_07138834
Arrow Electronics Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 737 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2120 Container: Cut Strips Americas - 737
  • 737 $0.0072
$0.0072 Buy Now
Future Electronics RMCF Series 1206 4.99 kOhm 0.25 W ±1% ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 135000
Reel
  • 5,000 $0.0042
  • 20,000 $0.0039
  • 75,000 $0.0037
  • 200,000 $0.0036
  • 500,000 $0.0034
$0.0034 / $0.0042 Buy Now
Onlinecomponents.com   RoHS: Compliant 340000 Factory Stock
  • 5,000 $0.0039
  • 10,000 $0.0036
  • 20,000 $0.0034
  • 40,000 $0.0033
$0.0033 / $0.0039 Buy Now
Bristol Electronics   8459
RFQ
Quest Components   3832
  • 1 $0.0300
  • 168 $0.0200
  • 1,001 $0.0100
$0.0100 / $0.0300 Buy Now
NAC RESISTOR, 1206, 4.99 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 340000
  • 5,000 $0.0090
  • 125,000 $0.0080
$0.0080 / $0.0090 Buy Now
PUI   RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days 340000
RFQ
Master Electronics   RoHS: Compliant 340000 Factory Stock
  • 5,000 $0.0039
  • 10,000 $0.0036
  • 20,000 $0.0034
  • 40,000 $0.0033
$0.0033 / $0.0039 Buy Now
South Electronics RMCF1206FT4K99 340000
  • 5,000 $0.0034
$0.0034 RFQ

Part Details for RMCF1206FT4K99

RMCF1206FT4K99 Part Data Attributes

RMCF1206FT4K99 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF1206FT4K99 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4990 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMCF1206FT4K99

This table gives cross-reference parts and alternative options found for RMCF1206FT4K99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206FT4K99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/84.99K1%R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF1206FT4K99 vs RMCS1/84.99K1%R
RC1206FR-134K99 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RMCF1206FT4K99 vs RC1206FR-134K99
HQ06S4F4991T5E Fixed Resistor, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMCF1206FT4K99 vs HQ06S4F4991T5E
SR1206FR-074K99L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCF1206FT4K99 vs SR1206FR-074K99L
RK73H2BTTDB4991F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMCF1206FT4K99 vs RK73H2BTTDB4991F
MC12064991FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMCF1206FT4K99 vs MC12064991FB
CRCW12064K99FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RMCF1206FT4K99 vs CRCW12064K99FKEBC
TSR8GF4991V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group RMCF1206FT4K99 vs TSR8GF4991V
NMCT1206FG4K99 RESISTOR, 0.25W, 1%, 100ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF1206FT4K99 vs NMCT1206FG4K99
MCWR12X4991FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp RMCF1206FT4K99 vs MCWR12X4991FTL

RMCF1206FT4K99 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1206FT4K99 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1206FT4K99 by SEI Stackpole Electronics Inc

  • Please alert me when RMCF1206FT4K99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCF1206FT4K99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1206FT4K99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCF1206FT4K99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1206FT4K99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1206FT4K99 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: