-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1210FT130RCT-ND
|
DigiKey | RES 130 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23284 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
RMCF1210FT130R
|
Avnet Americas | Res Thick Film 1210 130 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF1210FT130R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0160 / $0.0175 | Buy Now |
DISTI #
708-RMCF1210FT130R
|
Mouser Electronics | Thick Film Resistors - SMD 130Ohms 1210 0.5W 1% Std Power AEC-Q200 RoHS: Compliant | 3900 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RMCF Series 1210 0.5 W 130 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0186 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 124000 Factory Stock |
|
$0.0110 / $0.0129 | Buy Now |
|
Bristol Electronics | 3716 |
|
RFQ | ||
|
NAC | RESISTOR, 1210, 130 ohm, 1%, 0.5W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 140000 |
|
$0.0313 / $0.0420 | Buy Now |
|
Master Electronics | RoHS: Compliant | 124000 Factory Stock |
|
$0.0110 / $0.0129 | Buy Now |
|
South Electronics | RMCF1210FT130R | 124000 |
|
$0.0156 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1210FT130R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1210FT130R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF1210FT130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210FT130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1300F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCF1210FT130R vs RK73H2ERTTDD1300F |
RMC35K1300FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCF1210FT130R vs RMC35K1300FTE |
RTT121300FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMCF1210FT130R vs RTT121300FP4 |
SR1210FR-13130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMCF1210FT130R vs SR1210FR-13130RL |
SCR35-131FB | Fixed Resistor, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMCF1210FT130R vs SCR35-131FB |
WF10P1300FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF1210FT130R vs WF10P1300FTL |
CAR14F1300CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCF1210FT130R vs CAR14F1300CT |
SR1210FR-07130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMCF1210FT130R vs SR1210FR-07130RL |
RMNW35K131FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCF1210FT130R vs RMNW35K131FTP |
RTT121300FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMCF1210FT130R vs RTT121300FTP |