-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF1210FT2K67CT-ND
|
DigiKey | RES 2.67K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
RMCF1210FT2K67
|
Avnet Americas | Res Thick Film 1210 2.67K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF1210FT2K67) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF1210FT2K67
|
Mouser Electronics | Thick Film Resistors - SMD RMCF1210FT2K67 RoHS: Compliant | 0 |
|
$0.0150 / $0.0210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0169 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 2.67K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
16000 In Stock |
|
$0.0110 / $0.0129 | Buy Now |
|
NAC | RESISTOR, 1210, 2.67 Kohm, 1%, 0.33W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0313 / $0.0420 | Buy Now |
|
Master Electronics | Res Thick Film 1210 2.67K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
16000 In Stock |
|
$0.0110 / $0.0129 | Buy Now |
|
South Electronics | RMCF1210FT2K67 | 0 |
|
$0.0156 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1210FT2K67
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1210FT2K67
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF1210FT2K67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210FT2K67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P2671FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF1210FT2K67 vs WF10P2671FTL |
CRS1210AFX-2671ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMCF1210FT2K67 vs CRS1210AFX-2671ELF |
TFP1210R2671FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMCF1210FT2K67 vs TFP1210R2671FA-T5 |
RK73H2ERTTD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCF1210FT2K67 vs RK73H2ERTTD2671F |
RMSW35K2671FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCF1210FT2K67 vs RMSW35K2671FB |
RMEF1210FT2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCF1210FT2K67 vs RMEF1210FT2K67 |
WR10X2671FDLV | Fixed Resistor, 0.5W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMCF1210FT2K67 vs WR10X2671FDLV |
CLF12102K671%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMCF1210FT2K67 vs CLF12102K671%100PPM/KKB8 |
RTT122671FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMCF1210FT2K67 vs RTT122671FP3 |
RK73H2ETBK2671F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCF1210FT2K67 vs RK73H2ETBK2671F |