-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1210JT1M60-ND
|
DigiKey | RES 1.6M OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0165 | Buy Now |
DISTI #
RMCF1210JT1M60
|
Avnet Americas | Res Thick Film 1210 1.6M Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF1210JT1M60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF1210JT1M60
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1210, 1.6 Mohm, 5%, 0.5W RoHS: Compliant | 0 |
|
$0.0090 / $0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0097 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0096 / $0.0112 | Buy Now |
|
NAC | RESISTOR, 1210, 1.6 Mohm, 5%, 0.33W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0187 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1210JT1M60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1210JT1M60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF1210JT1M60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210JT1M60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT12165JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMCF1210JT1M60 vs RTT12165JP4 |
CLF12101M65%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMCF1210JT1M60 vs CLF12101M65%100PPM/KNB4 |
CLF12101M65%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMCF1210JT1M60 vs CLF12101M65%100PPM/KNB8 |
PWR13JTEU1604 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCF1210JT1M60 vs PWR13JTEU1604 |
CLF12101M65%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMCF1210JT1M60 vs CLF12101M65%100PPM/KNB16 |
1210W2J0165T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCF1210JT1M60 vs 1210W2J0165T5E |
AC1210JR-131M6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCF1210JT1M60 vs AC1210JR-131M6L |
SWR13JTEU1604 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCF1210JT1M60 vs SWR13JTEU1604 |
RC1210JR-101M6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMCF1210JT1M60 vs RC1210JR-101M6L |
CLF12101M65%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMCF1210JT1M60 vs CLF12101M65%100PPM/KNS |