RMCF1210JT7M50
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMCF1210JT7M50 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1210JT7M50 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF1210JT7M50-ND
DigiKey RES 7.5M OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0165
$0.0165 Buy Now
DISTI # RMCF1210JT7M50
Avnet Americas Res Thick Film 1210 7.5M Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF1210JT7M50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMCF1210JT7M50
Mouser Electronics Thick Film Resistors - SMD RES, 1210, 7.5 Mohm, 5%, 0.5W RoHS: Compliant 0
  • 4,000 $0.0130
  • 8,000 $0.0120
  • 24,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.0130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0097
$0.0097 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0112
  • 8,000 $0.0107
  • 16,000 $0.0101
  • 32,000 $0.0096
$0.0096 / $0.0112 Buy Now
NAC RESISTOR, 1210, 7.5 Mohm, 5%, 0.33W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.0250
  • 20,000 $0.0210
  • 100,000 $0.0187
$0.0187 / $0.0250 Buy Now

CAD Models for RMCF1210JT7M50 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF1210JT7M50 by SEI Stackpole Electronics Inc

RMCF1210JT7M50
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMCF1210JT7M50
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMCF1210JT7M50

This table gives cross-reference parts and alternative options found for RMCF1210JT7M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210JT7M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF1210JR-077M5L Fixed Resistor, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMCF1210JT7M50 vs AF1210JR-077M5L
PWR14J7504TEU Fixed Resistor, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RMCF1210JT7M50 vs PWR14J7504TEU
RTT12755JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Ralec RMCF1210JT7M50 vs RTT12755JTP
CLF12107M55%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMCF1210JT7M50 vs CLF12107M55%100PPM/KKB4
SWR13JBEU7504N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Viking Tech Corp RMCF1210JT7M50 vs SWR13JBEU7504N
RC1210JR-137M5L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMCF1210JT7M50 vs RC1210JR-137M5L
1210W2J0755T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCF1210JT7M50 vs 1210W2J0755T5E
RTT12755JP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Ralec RMCF1210JT7M50 vs RTT12755JP3
RC1210JR-137M5P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMCF1210JT7M50 vs RC1210JR-137M5P
RPC1210JT7M50 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF1210JT7M50 vs RPC1210JT7M50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1210JT7M50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1210JT7M50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1210JT7M50 would you like to use for your alert(s)?
  • Please alert me when RMCF1210JT7M50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1210JT7M50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1210JT7M50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1210JT7M50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1210JT7M50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1210JT7M50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: