Part Details for RMCF1210ZT0R00 by SEI Stackpole Electronics Inc
Overview of RMCF1210ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCF1210ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2909
|
Newark | Res Thkflm 1210 0 Ohm Jumper 1/3W Smd Rohs Compliant: Yes |Stackpole Electronics RMCF1210ZT0R00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
RMCF1210ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19192 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
RMCF1210ZT0R00
|
Avnet Americas | Res Thick Film 1210 0 Ohm Jumper Molded SMD Plastic T/R - Tape and Reel (Alt: RMCF1210ZT0R00) RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RMCF1210ZT0R00
|
Avnet Americas | Res Thick Film 1210 0 Ohm Jumper Molded SMD Plastic T/R - Tape and Reel (Alt: RMCF1210ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 832000 Factory Stock |
|
$0.0096 / $0.0105 | Buy Now |
DISTI #
RMCF1210ZT0R00
|
Avnet Americas | Res Thick Film 1210 0 Ohm Jumper Molded SMD Plastic T/R - Tape and Reel (Alt: RMCF1210ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 832000 Factory Stock |
|
$0.0096 / $0.0105 | Buy Now |
DISTI #
708-RMCF1210ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1210 0.5W Jumper Std Power AEC-Q200 RoHS: Compliant | 53239 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07122129
|
Arrow Electronics | Res Thick Film 1210 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2343 | Americas - 8000 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
V72:2272_07122129
|
Arrow Electronics | Res Thick Film 1210 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2406 Container: Cut Strips | Americas - 4000 |
|
$0.0120 / $0.0653 | Buy Now |
|
Future Electronics | RMCF Series 1210 0.33 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0107 / $0.0123 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0 Ohm Molded SMD Automotive Plastic T/R RoHS: Compliant |
32000 In Stock 1092000 Factory Stock |
|
$0.0091 / $0.0107 | Buy Now |