-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010FT147R-ND
|
DigiKey | RES 147 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 | Buy Now |
DISTI #
RMCF2010FT147R
|
Avnet Americas | Res Thick Film 2010 147 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF2010FT147R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF2010FT147R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 147 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0300 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.1050 | Buy Now |
|
NAC | RESISTOR, 2010, 147 ohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010FT147R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010FT147R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010FT147R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT147R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-1470FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMCF2010FT147R vs BCTS002010-1470FTE |
MC2010-1470-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT147R vs MC2010-1470-FT |
ASC2010-147RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 147ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCF2010FT147R vs ASC2010-147RFT4 |
201007F1470CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010FT147R vs 201007F1470CDE |
232276161471L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF2010FT147R vs 232276161471L |
RC2010FK-13147RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCF2010FT147R vs RC2010FK-13147RL |
RK73HW2HLTEB1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCF2010FT147R vs RK73HW2HLTEB1470F |
RC2010F1470-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMCF2010FT147R vs RC2010F1470-07-RG70 |
RS10K1470FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMCF2010FT147R vs RS10K1470FCG |
RK73HW2HRTTEB1470F | RES,SMT,THICK FILM,147 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMCF2010FT147R vs RK73HW2HRTTEB1470F |