-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF2010FT16R2CT-ND
|
DigiKey | RES 16.2 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149 In Stock |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
RMCF2010FT16R2
|
Avnet Americas | Res Thick Film 2010 16.2 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010FT16R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
708-RMCF2010FT16R2
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 16.2 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0240 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.0305 / $0.0357 | Buy Now |
|
NAC | RESISTOR, 2010, 16.2 ohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0625 / $0.0830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.0305 / $0.0357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010FT16R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010FT16R2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010FT16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F162JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010FT16R2 vs 201007F162JT4E |
CQ1007F162JT4E | Fixed Resistor, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010FT16R2 vs CQ1007F162JT4E |
RK73HW2HRTTEB16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCF2010FT16R2 vs RK73HW2HRTTEB16R2F |
RC2010F16R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMCF2010FT16R2 vs RC2010F16R2-07-RG70 |
MC2010-16R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT16R2 vs MC2010-16R2-FT |
RK73HW2HTTED16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010FT16R2 vs RK73HW2HTTED16R2F |
NRC50F16R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCF2010FT16R2 vs NRC50F16R2TRF |
CR50TR16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMCF2010FT16R2 vs CR50TR16R2F |
RK73HW2HRTTED16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCF2010FT16R2 vs RK73HW2HRTTED16R2F |
RMCS1/216.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF2010FT16R2 vs RMCS1/216.21%A |