-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010FT182K-ND
|
DigiKey | RES 182K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 | Buy Now |
DISTI #
RMCF2010FT182K
|
Avnet Americas | Res Thick Film 2010 182K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010FT182K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF2010FT182K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 182 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0320 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0305 / $0.0357 | Buy Now |
|
NAC | RESISTOR, 2010, 182 Kohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
|
South Electronics | RMCF2010FT182K | 0 |
|
$0.0312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010FT182K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010FT182K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010FT182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCF2010FT182K vs RK73HW2HRTBK1823F |
HQ1007F1823TCE | Fixed Resistor, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010FT182K vs HQ1007F1823TCE |
RK73HW2HLTE1823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010FT182K vs RK73HW2HLTE1823F |
239076161824L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMCF2010FT182K vs 239076161824L |
MC2010-1823-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT182K vs MC2010-1823-FT |
BCTS002010-1823FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMCF2010FT182K vs BCTS002010-1823FTE |
RK73HW2HLTED1823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010FT182K vs RK73HW2HLTED1823F |
MC2010-1823-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT182K vs MC2010-1823-FTQ |
MC2010-1823-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT182K vs MC2010-1823-FB101Q |
RTT201823FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCF2010FT182K vs RTT201823FE3 |