-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010FT3R40-ND
|
DigiKey | RES 3.4 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 | Buy Now |
DISTI #
RMCF2010FT3R40
|
Avnet Americas | Res Thick Film 2010 3.4 Ohm 1% 3/4W ±400ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010FT3R40) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF2010FT3R40
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 3.4 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0320 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0305 / $0.0357 | Buy Now |
|
NAC | RESISTOR, 2010, 3.4 ohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
|
South Electronics | RMCF2010FT3R40 | 0 |
|
$0.0312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010FT3R40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010FT3R40
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010FT3R40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT3R40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F340KTEE | Fixed Resistor, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010FT3R40 vs HQ1007F340KTEE |
RTT203R40FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RMCF2010FT3R40 vs RTT203R40FE4 |
MC2010-3R40-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT3R40 vs MC2010-3R40-FT |
MC2010-3R40-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT3R40 vs MC2010-3R40-FTQ |
RMF20FE3R40 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.4ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMCF2010FT3R40 vs RMF20FE3R40 |
MC2010-3R40-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT3R40 vs MC2010-3R40-FBQ |
MC2010-3R40-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010FT3R40 vs MC2010-3R40-FBW |
RTT203R40FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RMCF2010FT3R40 vs RTT203R40FE3 |