-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010JT20R0CT-ND
|
DigiKey | RES 20 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133750 In Stock |
|
$0.0187 / $0.2100 | Buy Now |
DISTI #
RMCF2010JT20R0
|
Avnet Americas | Res Thick Film 2010 20 Ohm 5% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010JT20R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0230 / $0.0252 | Buy Now |
DISTI #
708-RMCF2010JT20R0
|
Mouser Electronics | Thick Film Resistors - SMD 20Ohms 2010 0.75W 0.05 Std Power RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now |
|
Future Electronics | RMCF Series 2010 0.75 W 20 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 28000Reel |
|
$0.0206 / $0.0223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1780 |
|
$0.0280 / $0.1400 | Buy Now | |
|
NAC | RESISTOR, 2010, 20 ohm, 5%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 40000 |
|
$0.0450 / $0.0600 | Buy Now |
DISTI #
RMCF2010JT20R0
|
Avnet Asia | Res Thick Film 2010 20 Ohm 5% 3/4W ?100ppm/?C Molded SMD SMD Plastic T/R (Alt: RMCF2010JT20R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010JT20R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010JT20R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010JT20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010JT20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0200BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT20R0 vs 201007J0200BBE |
MC2010P-200-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010JT20R0 vs MC2010P-200-JT201 |
RK73BW2HLTED200J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010JT20R0 vs RK73BW2HLTED200J |
RK73B2HLTED200J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010JT20R0 vs RK73B2HLTED200J |
RK73B2HTTEB200J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCF2010JT20R0 vs RK73B2HTTEB200J |
201007J0200C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT20R0 vs 201007J0200C3E |
201007J0200BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT20R0 vs 201007J0200BCE |
RK73BW2HLTE200J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010JT20R0 vs RK73BW2HLTE200J |
201007J0200C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT20R0 vs 201007J0200C1 |
201007J0200TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT20R0 vs 201007J0200TA |