-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010JT270RCT-ND
|
DigiKey | RES 270 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6625 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
RMCF2010JT270R
|
Avnet Americas | Res Thick Film 2010 270 Ohm 5% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010JT270R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0230 / $0.0252 | Buy Now |
DISTI #
708-RMCF2010JT270R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 270 ohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.0190 / $0.0280 | Order Now |
|
Future Electronics | RMCF Series 2010 0.75 W 270 Ohm ±5 % ±200 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
|
NAC | RESISTOR, 2010, 270 ohm, 5%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.0450 / $0.0600 | Buy Now |
DISTI #
SMC-RMCF2010JT270R
|
Sensible Micro Corporation | Res Thick Film 2010 270 Ohm 5% 0.75W(3/4W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2643 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
C1S707200563396
|
Chip1Stop | Res Thick Film 2010 270 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 3950 |
|
$0.0228 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010JT270R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010JT270R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010JT270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010JT270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2010JT270R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF2010JT270R vs RMCG2010JT270R |
MC2010-271-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCF2010JT270R vs MC2010-271-JTW |
RK73BW2HRTBK271J | RES,SMT,THICK FILM,270 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMCF2010JT270R vs RK73BW2HRTBK271J |
RMC50-271JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCF2010JT270R vs RMC50-271JTH |
RK73B2HLBK271J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCF2010JT270R vs RK73B2HLBK271J |
MC2010-271-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010JT270R vs MC2010-271-JTQ |
201007J0271CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT270R vs 201007J0271CDE |
RK73B2HGTE271J | RES,SMT,THICK FILM,270 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMCF2010JT270R vs RK73B2HGTE271J |
RK73BW2HLTED271J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010JT270R vs RK73BW2HLTED271J |
201007J0271B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT270R vs 201007J0271B2E |