RMCF2010JT2R40
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMCF2010JT2R40 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCF2010JT2R40 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF2010JT2R40CT-ND
DigiKey RES 2.4 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15437
In Stock
  • 1 $0.2100
  • 10 $0.1080
  • 50 $0.0722
  • 100 $0.0617
  • 500 $0.0442
  • 1,000 $0.0389
  • 4,000 $0.0332
  • 8,000 $0.0280
  • 12,000 $0.0270
  • 20,000 $0.0245
  • 28,000 $0.0238
  • 40,000 $0.0233
  • 100,000 $0.0204
$0.0204 / $0.2100 Buy Now
DISTI # RMCF2010JT2R40
Avnet Americas Res Thick Film 2010 2.4 Ohm 5% 3/4W ?400ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010JT2R40) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0252
  • 8,000 $0.0248
  • 16,000 $0.0245
  • 24,000 $0.0241
  • 32,000 $0.0238
  • 40,000 $0.0234
  • 400,000 $0.0230
$0.0230 / $0.0252 Buy Now
DISTI # 708-RMCF2010JT2R40
Mouser Electronics Thick Film Resistors - SMD RES, 2010, 2.4 ohm, 5%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0280
  • 8,000 $0.0240
  • 24,000 $0.0220
  • 100,000 $0.0190
$0.0190 / $0.0280 Order Now
Future Electronics RMCF Series 2010 0.75 W 2.4 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.0233
  • 12,000 $0.0228
  • 20,000 $0.0225
  • 40,000 $0.0222
  • 80,000 $0.0216
$0.0216 / $0.0233 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0257
  • 8,000 $0.0240
  • 16,000 $0.0225
  • 32,000 $0.0220
$0.0220 / $0.0257 Buy Now
Bristol Electronics   4000
RFQ
Quest Components   3200
  • 1 $0.1400
  • 144 $0.0420
  • 1,191 $0.0280
$0.0280 / $0.1400 Buy Now
NAC RESISTOR, 2010, 2.4 ohm, 5%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.0600
  • 20,000 $0.0510
  • 100,000 $0.0450
$0.0450 / $0.0600 Buy Now

CAD Models for RMCF2010JT2R40 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF2010JT2R40 by SEI Stackpole Electronics Inc

RMCF2010JT2R40
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMCF2010JT2R40
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP
    VS

Related Parts for RMCF2010JT2R40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF2010JT2R40 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF2010JT2R40 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF2010JT2R40 would you like to use for your alert(s)?
  • Please alert me when RMCF2010JT2R40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF2010JT2R40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF2010JT2R40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF2010JT2R40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF2010JT2R40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF2010JT2R40 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: