-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF2010JT33R0CT-ND
|
DigiKey | RES 33 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8270 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
RMCF2010JT33R0
|
Avnet Americas | Res Thick Film 2010 33 Ohm 5% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010JT33R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0230 / $0.0252 | Buy Now |
DISTI #
708-RMCF2010JT33R0
|
Mouser Electronics | Thick Film Resistors - SMD 33Ohms 2010 0.75W 5% Std Power AEC-Q200 RoHS: Compliant | 4000 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | Res Thick Film 2010 33 Ohm 5% 0.75W(3/4W) 200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 16000Reel |
|
$0.0206 / $0.0223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 33OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 1629 |
|
$0.0270 / $0.0600 | Buy Now |
|
NAC | RESISTOR, 2010, 33 ohm, 5%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0450 / $0.0600 | Buy Now |
DISTI #
RMCF2010JT33R0
|
Avnet Asia | Res Thick Film 2010 33 Ohm 5% 3/4W ?100ppm/?C Molded SMD SMD Plastic T/R (Alt: RMCF2010JT33R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 12000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010JT33R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010JT33R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010JT33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010JT33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLTED330J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010JT33R0 vs RK73B2HLTED330J |
MC2010-330-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010JT33R0 vs MC2010-330-JT |
RK73B2HTTED330J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCF2010JT33R0 vs RK73B2HTTED330J |
RK73BW2HTBK330J | RES,SMT,THICK FILM,33 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMCF2010JT33R0 vs RK73BW2HTBK330J |
TSR2GAJ330V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | RMCF2010JT33R0 vs TSR2GAJ330V |
ERJU1DJ330U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMCF2010JT33R0 vs ERJU1DJ330U |
RK73BW2HRTBK330J | RES,SMT,THICK FILM,33 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMCF2010JT33R0 vs RK73BW2HRTBK330J |
ERJ12ZYJ330U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMCF2010JT33R0 vs ERJ12ZYJ330U |
201007J0330T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT33R0 vs 201007J0330T5 |
201007J0330BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT33R0 vs 201007J0330BC |