-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010JT43R0CT-ND
|
DigiKey | RES 43 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8691 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
RMCF2010JT43R0
|
Avnet Americas | Res Thick Film 2010 43 Ohm 5% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010JT43R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0230 / $0.0252 | Buy Now |
DISTI #
708-RMCF2010JT43R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 43 ohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.0200 / $0.0300 | Order Now |
DISTI #
V36:1790_07100831
|
Arrow Electronics | Res Thick Film 2010 43 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 1913 | Americas - 8000 |
|
$0.0047 / $0.0191 | Buy Now |
DISTI #
V72:2272_07100831
|
Arrow Electronics | Res Thick Film 2010 43 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1910 Container: Cut Strips | Americas - 4000 |
|
$0.0047 / $0.0084 | Buy Now |
|
Future Electronics | RMCF Series 2010 0.75 W 43 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.0191 / $0.0216 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
|
NAC | RESISTOR, 2010, 43 ohm, 5%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0450 / $0.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
|
South Electronics | RMCF2010JT43R0 | 24000 |
|
$0.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010JT43R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010JT43R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010JT43R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010JT43R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT20430JE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RMCF2010JT43R0 vs RTT20430JE4 |
HQ1007J0430T5E | Fixed Resistor, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010JT43R0 vs HQ1007J0430T5E |
RMC50-430JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCF2010JT43R0 vs RMC50-430JTE |
CR50TR430J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMCF2010JT43R0 vs CR50TR430J |
ERJ12ZYJ430U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMCF2010JT43R0 vs ERJ12ZYJ430U |
RK73BW2HRTTEB430J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCF2010JT43R0 vs RK73BW2HRTTEB430J |
RMC50-430JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCF2010JT43R0 vs RMC50-430JTH |
MC2010P-430-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCF2010JT43R0 vs MC2010P-430-JB201W |
SCR50-430JB | Fixed Resistor, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMCF2010JT43R0 vs SCR50-430JB |
MC2010P-430-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCF2010JT43R0 vs MC2010P-430-JT201 |