-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512FT120RCT-ND
|
DigiKey | RES 120 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57226 In Stock |
|
$0.0316 / $0.2800 | Buy Now |
DISTI #
RMCF2512FT120R
|
Avnet Americas | Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512FT120R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0406 / $0.0444 | Buy Now |
DISTI #
708-RMCF2512FT120R
|
Mouser Electronics | Thick Film Resistors - SMD 120Ohms 2512 1W 1% Std Power AEC-Q200 RoHS: Compliant | 36740 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60000 Factory Stock |
|
$0.0387 / $0.0453 | Buy Now |
DISTI #
27463813
|
Verical | Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 60000 |
|
$0.1138 / $0.1419 | Buy Now |
|
NAC | RESISTOR, 2512, 120 ohm, 1%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 60000 |
|
$0.0625 / $0.0830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60000 Factory Stock |
|
$0.0387 / $0.0453 | Buy Now |
|
South Electronics | RMCF2512FT120R | 60000 |
|
$0.0396 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512FT120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512FT120R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512FT120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512FT120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1200T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT120R vs 25121WF1200T4E |
RTT251200FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMCF2512FT120R vs RTT251200FE4 |
RC2512FK-07120RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMCF2512FT120R vs RC2512FK-07120RP |
CR2512AFX-120REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RMCF2512FT120R vs CR2512AFX-120REAS |
RC12K121FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMCF2512FT120R vs RC12K121FCG |
RMCS11201%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF2512FT120R vs RMCS11201%A |
RK73HW3ATBK1200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCF2512FT120R vs RK73HW3ATBK1200F |
RK73HW3ALBK1200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512FT120R vs RK73HW3ALBK1200F |
RC2512FK-07120R | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF2512FT120R vs RC2512FK-07120R |
RK73HW3ALTEB1200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512FT120R vs RK73HW3ALTEB1200F |