-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF2512FT154RCT-ND
|
DigiKey | RES 154 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7845 In Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
RMCF2512FT154R
|
Avnet Americas | Res Thick Film 2512 154 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512FT154R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0406 / $0.0444 | Buy Now |
DISTI #
708-RMCF2512FT154R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 154 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.0300 / $0.0420 | Order Now |
|
Future Electronics | RMCF Series 2512 154 Ohm ±1 % 1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.0491 / $0.0543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.0387 / $0.0453 | Buy Now |
DISTI #
66955403
|
Verical | Res Thick Film 2512 154 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.1296 / $0.1419 | Buy Now |
|
NAC | RESISTOR, 2512, 154 ohm, 1%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0625 / $0.0830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$0.0387 / $0.0453 | Buy Now |
|
South Electronics | RMCF2512FT154R | 8000 |
|
$0.0396 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512FT154R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512FT154R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512FT154R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512FT154R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB1540F | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512FT154R vs RK73HW3ATTEB1540F |
TSR1GTF1540V | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMCF2512FT154R vs TSR1GTF1540V |
CR2512-1W-1540FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMCF2512FT154R vs CR2512-1W-1540FPT-13 |
BCTS002512-154RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMCF2512FT154R vs BCTS002512-154RFTE |
RMC-241540FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMCF2512FT154R vs RMC-241540FK |
RMCS11541%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF2512FT154R vs RMCS11541%R |
RMF25FE1540 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMCF2512FT154R vs RMF25FE1540 |
RC12K1540FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMCF2512FT154R vs RC12K1540FTG |
FCF25FY-1540-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512FT154R vs FCF25FY-1540-W |
RCM6432F1540AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMCF2512FT154R vs RCM6432F1540AS |