RMCF2512FT2R00
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP

Overview of RMCF2512FT2R00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCF2512FT2R00 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF2512FT2R00CT-ND
DigiKey RES 2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 128693
In Stock
  • 1 $0.2800
  • 10 $0.1480
  • 50 $0.1016
  • 100 $0.0874
  • 500 $0.0641
  • 1,000 $0.0568
  • 4,000 $0.0492
  • 8,000 $0.0422
  • 12,000 $0.0406
  • 20,000 $0.0374
  • 28,000 $0.0364
  • 40,000 $0.0356
  • 100,000 $0.0316
$0.0316 / $0.2800 Buy Now
DISTI # RMCF2512FT2R00
Avnet Americas Res Thick Film 2512 2 Ohm 1% 1W ?400ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512FT2R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 72000 Factory Stock
  • 4,000 $0.0444
  • 8,000 $0.0437
  • 16,000 $0.0431
  • 24,000 $0.0425
  • 32,000 $0.0418
  • 40,000 $0.0412
  • 400,000 $0.0406
$0.0406 / $0.0444 Buy Now
DISTI # 708-RMCF2512FT2R00
Mouser Electronics Thick Film Resistors - SMD 2Ohms 2512 1W 1% Std Power AEC-Q200 RoHS: Compliant 26649
  • 1 $0.2800
  • 10 $0.1020
  • 100 $0.0650
  • 1,000 $0.0570
  • 4,000 $0.0490
  • 8,000 $0.0370
  • 24,000 $0.0330
  • 100,000 $0.0310
$0.0310 / $0.2800 Buy Now
Future Electronics RMCF Series 2512 2 Ohm 1 W ±1 % ±400 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.0534
  • 8,000 $0.0526
  • 12,000 $0.0520
  • 20,000 $0.0514
  • 40,000 $0.0501
$0.0501 / $0.0534 Buy Now
Future Electronics RMCF Series 2512 2 Ohm 1 W ±1 % ±400 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.0537
  • 8,000 $0.0523
  • 12,000 $0.0515
  • 20,000 $0.0506
  • 40,000 $0.0486
$0.0486 / $0.0537 Buy Now
Onlinecomponents.com Res Thick Film 2512 2 Ohm 1% 1W ±400ppm/°C Molded SMD SMD Plastic T/R RoHS: Compliant 12000 In Stock
72000 Factory Stock
  • 4,000 $0.0468
  • 8,000 $0.0445
  • 12,000 $0.0422
  • 16,000 $0.0401
$0.0401 / $0.0468 Buy Now
DISTI # 29520595
Verical Res Thick Film 2512 2 Ohm 1% 1W ±400ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Americas - 72000
  • 4,000 $0.1419
  • 16,000 $0.1296
  • 32,000 $0.1206
  • 48,000 $0.1138
$0.1138 / $0.1419 Buy Now
DISTI # 70355370
Verical Res Thick Film 2512 2 Ohm 1% 1W ±400ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2312 Americas - 12000
  • 4,000 $0.0608
  • 8,000 $0.0579
  • 12,000 $0.0549
  • 16,000 $0.0521
$0.0521 / $0.0608 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 2OHM, 200V, 1% +/-TOL, 400PPM/CEL, SURFACE MOUNT, 2512 2808
  • 1 $0.2500
  • 51 $0.1125
  • 445 $0.0750
$0.0750 / $0.2500 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 2OHM, 200V, 1% +/-TOL, 400PPM/CEL, SURFACE MOUNT, 2512 1314
  • 1 $0.0900
  • 149 $0.0563
  • 890 $0.0405
$0.0405 / $0.0900 Buy Now
NAC RESISTOR, 2512, 2 ohm, 1%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 72000
  • 4,000 $0.0830
  • 20,000 $0.0710
  • 100,000 $0.0625
$0.0625 / $0.0830 Buy Now
NexGen Digital   9426
RFQ
DISTI # RMCF2512FT2R00
Avnet Asia Res Thick Film 2512 2 Ohm 1% 1W ?400ppm/?C Molded SMD SMD Plastic T/R (Alt: RMCF2512FT2R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # C1S707200508788
Chip1Stop Res Thick Film 2512 2 Ohm 1% 1W ±400ppm/℃ SMD Automotive T/R RoHS: Compliant 26
  • 26 $0.0643
$0.0643 Buy Now
Master Electronics Res Thick Film 2512 2 Ohm 1% 1W ±400ppm/°C Molded SMD SMD Plastic T/R RoHS: Compliant 12000 In Stock
72000 Factory Stock
  • 4,000 $0.0468
  • 8,000 $0.0445
  • 12,000 $0.0422
  • 16,000 $0.0401
$0.0401 / $0.0468 Buy Now

CAD Models for RMCF2512FT2R00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF2512FT2R00 by SEI Stackpole Electronics Inc

RMCF2512FT2R00
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCF2512FT2R00
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP
    VS

Related Parts for RMCF2512FT2R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF2512FT2R00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF2512FT2R00 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF2512FT2R00 would you like to use for your alert(s)?
  • Please alert me when RMCF2512FT2R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF2512FT2R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF2512FT2R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF2512FT2R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF2512FT2R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF2512FT2R00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: