-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512JT43R0CT-ND
|
DigiKey | RES 43 OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13749 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
RMCF2512JT43R0
|
Avnet Americas | Res Thick Film 2512 43 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT43R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCF2512JT43R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 43 ohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.0250 / $0.0390 | Order Now |
|
Future Electronics | RMCF Series 2512 1 W 43 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
|
NAC | RESISTOR, 2512, 43 ohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.0625 / $0.0830 | Buy Now |
DISTI #
C1S707200508876
|
Chip1Stop | Res Thick Film 2512 43 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 4002 |
|
$0.0238 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512JT43R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT43R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512JT43R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT43R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP100J430TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMCF2512JT43R0 vs NRCP100J430TRF |
25121WJ0430TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT43R0 vs 25121WJ0430TB |
RK73B3ATTB430J | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT43R0 vs RK73B3ATTB430J |
RK73BW3ALTEB430J | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT43R0 vs RK73BW3ALTEB430J |
MCR100JZHJ430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RMCF2512JT43R0 vs MCR100JZHJ430 |
FCF25JP-430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512JT43R0 vs FCF25JP-430 |
CR2512-JW-430ELF | Fixed Resistor, Ruthenium Oxide, 1W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RMCF2512JT43R0 vs CR2512-JW-430ELF |
TSR1GTJ430V | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RMCF2512JT43R0 vs TSR1GTJ430V |
25121WJ0430C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT43R0 vs 25121WJ0430C3E |
25121WJ0430CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT43R0 vs 25121WJ0430CD |