-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512JT51K0CT-ND
|
DigiKey | RES 51K OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11499 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
RMCF2512JT51K0
|
Avnet Americas | Res Thick Film 2512 51K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT51K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCF2512JT51K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 51 Kohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.0240 / $0.0330 | Order Now |
DISTI #
V72:2272_07065760
|
Arrow Electronics | Res Thick Film 2512 51K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1838 Container: Cut Strips | Americas - 57 |
|
$0.0024 / $0.0088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
DISTI #
RMCF2512JT51K0
|
Avnet Americas | Res Thick Film 2512 51K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT51K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0333 / $0.0364 | Buy Now |
|
NAC | RESISTOR, 2512, 51 Kohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0625 / $0.0830 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 12000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 12000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512JT51K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT51K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512JT51K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT51K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ALTEB513J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT51K0 vs RK73B3ALTEB513J |
RK73BW3ALTEB513J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT51K0 vs RK73BW3ALTEB513J |
RK73BW3ARTBK513J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT51K0 vs RK73BW3ARTBK513J |
ERJ1TJ513U | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMCF2512JT51K0 vs ERJ1TJ513U |
WCR2512LF-513-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCF2512JT51K0 vs WCR2512LF-513-J-E-LT |
CR63TR513J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMCF2512JT51K0 vs CR63TR513J |
RM73B3ATE513J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCF2512JT51K0 vs RM73B3ATE513J |
FCF25JX-513-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512JT51K0 vs FCF25JX-513-W |
RTT25513JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMCF2512JT51K0 vs RTT25513JE3 |
RK73B3ATTEB513J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT51K0 vs RK73B3ATTEB513J |