Part Details for RMCH16K112DB by Kamaya Inc
Overview of RMCH16K112DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K112DB
RMCH16K112DB CAD Models
RMCH16K112DB Part Data Attributes
|
RMCH16K112DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K112DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K112DB
This table gives cross-reference parts and alternative options found for RMCH16K112DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K112DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K1101DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K112DB vs RBX16K1101DB |
RBX16K112DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K112DB vs RBX16K112DB |
SG73S1JRTTD1101D | Fixed Resistor, 0.2W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K112DB vs SG73S1JRTTD1101D |
SG73S1JRTTP1101D | Fixed Resistor, 0.2W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K112DB vs SG73S1JRTTP1101D |
RPCH16K112DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K112DB vs RPCH16K112DTP |
RMCH16K1101DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K112DB vs RMCH16K1101DB |
RPCH16K1101DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K112DB vs RPCH16K1101DB |
SG73P1JRTTD1101D | Fixed Resistor, 0.2W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K112DB vs SG73P1JRTTD1101D |