Part Details for RMCP0402FT182R by SEI Stackpole Electronics Inc
Overview of RMCP0402FT182R by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCP0402FT182R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCP0402FT182RCT-ND
|
DigiKey | RES 182 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
RMCP0402FT182R
|
Avnet Americas | Resistor High Power Thick Film 0402 182Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCP0402FT182R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
708-RMCP0402FT182R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 182 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0039 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0038 / $0.0045 | Buy Now | |
DISTI #
RMCP0402FT182R
|
Avnet Americas | Resistor High Power Thick Film 0402 182Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCP0402FT182R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0038 / $0.0042 | Buy Now |
|
NAC | RESISTOR, 0402, 182 ohm, 1%, 0.125W - Thick Film - High Power RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0090 / $0.0100 | Buy Now |
|
South Electronics | RMCP0402FT182R | 0 |
|
RFQ |