RMCP1206FT8R66
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RMCP1206FT8R66 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCP1206FT8R66 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCP1206FT8R66CT-ND
DigiKey RES 8.66 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1700
  • 5,000 $0.0239
$0.0239 / $0.1700 Buy Now
DISTI # RMCP1206FT8R66
Avnet Americas Resistor High Power Thick Film 1206 8.66Ohm 1% 1/2W ±200ppm/°C Molded T/R (Alt: RMCP1206FT8R66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCP1206FT8R66
Mouser Electronics Thick Film Resistors - SMD RES, 1206, 8.66 ohm, 1%, 0.5W RoHS: Compliant 0
  • 5,000 $0.0230
  • 10,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.0230 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0156
$0.0156 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0179
  • 10,000 $0.0170
  • 20,000 $0.0162
  • 40,000 $0.0154
$0.0154 / $0.0179 Buy Now
NAC RESISTOR, 1206, 8.66 ohm, 1%, 0.33W - Thick Film - High Power RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0400
  • 25,000 $0.0340
  • 125,000 $0.0300
$0.0300 / $0.0400 Buy Now

CAD Models for RMCP1206FT8R66 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCP1206FT8R66 by SEI Stackpole Electronics Inc

RMCP1206FT8R66
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8.66 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCP1206FT8R66
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCP1206FT8R66

This table gives cross-reference parts and alternative options found for RMCP1206FT8R66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP1206FT8R66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206B-8R66-FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMCP1206FT8R66 vs MC1206B-8R66-FT
ACTG001206-8R66FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP Chilisin Electronics Corp RMCP1206FT8R66 vs ACTG001206-8R66FTP
RMH12R-8R66-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, RFE International Inc RMCP1206FT8R66 vs RMH12R-8R66-F
RMP12R-8R66-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, RFE International Inc RMCP1206FT8R66 vs RMP12R-8R66-F
CR1206F8R66D500.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, Ever Ohms Technology Co Ltd RMCP1206FT8R66 vs CR1206F8R66D500.5W
MC1206B-8R66-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMCP1206FT8R66 vs MC1206B-8R66-FTQ
CR1206F8R66P050.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, Ever Ohms Technology Co Ltd RMCP1206FT8R66 vs CR1206F8R66P050.5W
RMCP1206FG8R66 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCP1206FT8R66 vs RMCP1206FG8R66
CR1206F8R66P200.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, Ever Ohms Technology Co Ltd RMCP1206FT8R66 vs CR1206F8R66P200.5W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCP1206FT8R66 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCP1206FT8R66 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCP1206FT8R66 would you like to use for your alert(s)?
  • Please alert me when RMCP1206FT8R66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCP1206FT8R66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCP1206FT8R66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCP1206FT8R66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCP1206FT8R66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCP1206FT8R66 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: