RMCP1210FT1R13
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of RMCP1210FT1R13 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCP1210FT1R13 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCP1210FT1R13CT-ND
DigiKey RES 1.13 OHM 1% 2/3W 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2300
  • 5,000 $0.0318
$0.0318 / $0.2300 Buy Now
DISTI # RMCP1210FT1R13
Avnet Americas Resistor High Power Thick Film 1210 1.13Ohm 1% 2/3W ±400ppm/°C Molded T/R (Alt: RMCP1210FT1R13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCP1210FT1R13
Mouser Electronics Thick Film Resistors - SMD RES, 1210, 1.13 ohm, 1%, 0.66W RoHS: Compliant 0
  • 5,000 $0.0310
  • 10,000 $0.0250
$0.0250 / $0.0310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0208
$0.0208 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0239
  • 10,000 $0.0227
  • 20,000 $0.0216
  • 40,000 $0.0205
$0.0205 / $0.0239 Buy Now
NAC RESISTOR, 1210, 1.13 ohm, 1%, 0.5W - Thick Film - High Power RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0530
  • 25,000 $0.0460
  • 125,000 $0.0400
$0.0400 / $0.0530 Buy Now

CAD Models for RMCP1210FT1R13 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCP1210FT1R13 by SEI Stackpole Electronics Inc

RMCP1210FT1R13
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.66 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.13 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCP1210FT1R13
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCP1210FT1R13

This table gives cross-reference parts and alternative options found for RMCP1210FT1R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP1210FT1R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCP1210FG1R13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCP1210FT1R13 vs RMCP1210FG1R13
CR1210F1R13P050.66W Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1.13ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, Ever Ohms Technology Co Ltd RMCP1210FT1R13 vs CR1210F1R13P050.66W
CR1210F1R13D500.66W Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1.13ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, Ever Ohms Technology Co Ltd RMCP1210FT1R13 vs CR1210F1R13D500.66W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCP1210FT1R13 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCP1210FT1R13 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCP1210FT1R13 would you like to use for your alert(s)?
  • Please alert me when RMCP1210FT1R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCP1210FT1R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCP1210FT1R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCP1210FT1R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCP1210FT1R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCP1210FT1R13 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: