-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCP2010FT150RCT-ND
|
DigiKey | RES 150 OHM 1% 1W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11422 In Stock |
|
$0.0631 / $0.5600 | Buy Now |
DISTI #
RMCP2010FT150R
|
Avnet Americas | Res Thick Film 2010 150Ohm 1% 1W Molded T/R - Tape and Reel (Alt: RMCP2010FT150R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-RMCP2010FT150R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 150 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.0600 / $0.0840 | Order Now |
DISTI #
V72:2272_07028416
|
Arrow Electronics | Res Thick Film 2010 150 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1333 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2119 Container: Cut Strips | Americas - 3347 |
|
$0.0739 / $0.0750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
35844975
|
Verical | Res Thick Film 2010 150 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.3128 | Buy Now |
DISTI #
55870238
|
Verical | Res Thick Film 2010 150 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1333 Package Multiple: 1 Date Code: 2119 | Americas - 3347 |
|
$0.0739 / $0.0750 | Buy Now |
|
NAC | RESISTOR, 2010, 150 ohm, 1%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1375 / $0.1830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$0.0670 / $0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2010FT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FT150R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCP2010FT150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-150RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCP2010FT150R vs WHPC2010-150RFT4 |
RMH1WR-150R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMCP2010FT150R vs RMH1WR-150R-F |
RMCS2010FT150R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010FT150R vs RMCS2010FT150R-HP |
RMP50R-150R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMCP2010FT150R vs RMP50R-150R-F |
RMH20FE1500 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMCP2010FT150R vs RMH20FE1500 |
CR2010F150RE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMCP2010FT150R vs CR2010F150RE041W |
CR2010F150RD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMCP2010FT150R vs CR2010F150RD501W |
FPF20FY-1500 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMCP2010FT150R vs FPF20FY-1500 |
NRCW50F1500TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCP2010FT150R vs NRCW50F1500TRF |
TFP2010R1500FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | RMCP2010FT150R vs TFP2010R1500FA-T4 |