-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCP2010FT15R0CT-ND
|
DigiKey | RES 15 OHM 1% 1W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19332 In Stock |
|
$0.0631 / $0.5600 | Buy Now |
DISTI #
RMCP2010FT15R0
|
Avnet Americas | Res Thick Film 2010 15Ohm 1% 1W Molded T/R - Tape and Reel (Alt: RMCP2010FT15R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-RMCP2010FT15R0
|
Mouser Electronics | Thick Film Resistors - SMD 15Ohms 2010 1W 1% High Power AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.5200 | Order Now |
|
Future Electronics | Thick Film Resis High Power 2010 15Ohm 1% 1W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
RMCP2010FT15R0
|
Avnet Americas | Res Thick Film 2010 15Ohm 1% 1W Molded T/R - Tape and Reel (Alt: RMCP2010FT15R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0770 | Buy Now |
|
Ameya Holding Limited | RES SMD 15 OHM 1% 1W 2010 | 308 |
|
RFQ | |
DISTI #
RMCP2010FT15R0
|
Avnet Americas | Res Thick Film 2010 15Ohm 1% 1W Molded T/R - Tape and Reel (Alt: RMCP2010FT15R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0770 | Buy Now |
|
NAC | RESISTOR, 2010, 15 ohm, 1%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1375 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2010FT15R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FT15R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCP2010FT15R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT15R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT15R0-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010FT15R0 vs RMCS2010FT15R0-HP |
NRCW50F15R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCP2010FT15R0 vs NRCW50F15R0TRF |
CRS2010AFX-15R0ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMCP2010FT15R0 vs CRS2010AFX-15R0ELF |
CR2010F15RD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMCP2010FT15R0 vs CR2010F15RD501W |
WHPC2010-15RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCP2010FT15R0 vs WHPC2010-15RFT4 |
CR2010F15RE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMCP2010FT15R0 vs CR2010F15RE041W |
FPF20FY-15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMCP2010FT15R0 vs FPF20FY-15R0 |
RMH1WR-15R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMCP2010FT15R0 vs RMH1WR-15R-F |
WF20P15R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMCP2010FT15R0 vs WF20P15R0FTLV |