-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCP2010FT47R0CT-ND
|
DigiKey | RES 47 OHM 1% 1W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30538 In Stock |
|
$0.0631 / $0.5600 | Buy Now |
DISTI #
RMCP2010FT47R0
|
Avnet Americas | Res Thick Film 2010 47Ohm 1% 1W Molded T/R - Tape and Reel (Alt: RMCP2010FT47R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-RMCP2010FT47R0
|
Mouser Electronics | Thick Film Resistors - SMD 47Ohms 2010 1W 1% High Power AEC-Q200 RoHS: Compliant | 3868 |
|
$0.0600 / $0.5300 | Buy Now |
|
Future Electronics | Res Thick Film 2010 47 Ohm 1% 1W ±100ppm/C Pad SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0750 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 47 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant |
8000 In Stock 16000 Factory Stock |
|
$0.0593 / $0.0907 | Buy Now |
|
NAC | RESISTOR, 2010, 47 ohm, 1%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.1375 / $0.1830 | Buy Now |
|
Master Electronics | Res Thick Film 2010 47 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant |
8000 In Stock 16000 Factory Stock |
|
$0.0593 / $0.0907 | Buy Now |
|
South Electronics | RMCP2010FT47R0 | 16000 |
|
$0.0687 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2010FT47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FT47R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCP2010FT47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20P47R0FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCP2010FT47R0 vs WF20P47R0FTL |
WHPC2010-47RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCP2010FT47R0 vs WHPC2010-47RFT4 |
CR2010-1W-47R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RMCP2010FT47R0 vs CR2010-1W-47R0FT-13 |
RMCS2010FT47R0-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010FT47R0 vs RMCS2010FT47R0-HP |
CMP2010-FX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMCP2010FT47R0 vs CMP2010-FX-47R0ELF |
CMP2010AFX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMCP2010FT47R0 vs CMP2010AFX-47R0ELF |
WF20P47R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMCP2010FT47R0 vs WF20P47R0FTLV |
HP101WF470JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010FT47R0 vs HP101WF470JT4E |
RMH20FE47R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMCP2010FT47R0 vs RMH20FE47R0 |
TFP2010R47R0FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | RMCP2010FT47R0 vs TFP2010R47R0FA-T4 |