-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCP2010FT8R66-ND
|
DigiKey | RES 8.66 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 | Buy Now |
DISTI #
RMCP2010FT8R66
|
Avnet Americas | Resistor High Power Thick Film 2010 8.66Ohm 1% 1W ±400ppm/°C Molded T/R (Alt: RMCP2010FT8R66) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCP2010FT8R66
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 8.66 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.0880 / $0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.1039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1050 / $0.3370 | Buy Now |
|
NAC | RESISTOR, 2010, 8.66 ohm, 1%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2010FT8R66
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FT8R66
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCP2010FT8R66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT8R66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-1W-8R66FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | RMCP2010FT8R66 vs CR2010-1W-8R66FT-13 |
CR2010-1W-8R66FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | RMCP2010FT8R66 vs CR2010-1W-8R66FSNT |
TWMC50-8R66FB | Fixed Resistor, 1W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCP2010FT8R66 vs TWMC50-8R66FB |
CR2010-1W-8R66FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | RMCP2010FT8R66 vs CR2010-1W-8R66FPT-13 |
WHPC2010-8R66FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 8.66ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCP2010FT8R66 vs WHPC2010-8R66FT4 |
CR2010-1W-8R66FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | RMCP2010FT8R66 vs CR2010-1W-8R66FSNT-13 |
HP101WF866KTEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010FT8R66 vs HP101WF866KTEE |
RMCS2010FT8R66-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010FT8R66 vs RMCS2010FT8R66-HP |
CR-0AFP9--8R66 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010FT8R66 vs CR-0AFP9--8R66 |
CR2010-1W-8R66FPT | Fixed Resistor, 1W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | VENKEL LTD | RMCP2010FT8R66 vs CR2010-1W-8R66FPT |