-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCP2010JT100RCT-ND
|
DigiKey | RES 100 OHM 5% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10223 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
RMCP2010JT100R
|
Avnet Americas | Res Thick Film 2010 100 Ohm 5% 1W ±100ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: RMCP2010JT100R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-RMCP2010JT100R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 100 ohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.0370 / $0.0590 | Order Now |
|
Future Electronics | thick film res 2010 100 ohms 5 % high power RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0366 / $0.0429 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2010 | 6400 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2010 | 1826 |
|
$0.1110 / $0.3700 | Buy Now |
|
NAC | RESISTOR, 2010, 100 ohm, 5%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2010JT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010JT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCP2010JT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010JT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WJ0101T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010JT100R vs HP101WJ0101T4E |
CR2010-1W-101JPT | Fixed Resistor, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | VENKEL LTD | RMCP2010JT100R vs CR2010-1W-101JPT |
HP101WJ0101TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010JT100R vs HP101WJ0101TCE |
CR-0AJPF--100R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JT100R vs CR-0AJPF--100R |
NRCW50J101TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCP2010JT100R vs NRCW50J101TRF |
WHPC2010-100RJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 100ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCP2010JT100R vs WHPC2010-100RJT4 |
AS0AJTET1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JT100R vs AS0AJTET1000 |
CR-0AJP4--100R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JT100R vs CR-0AJP4--100R |
RMCP2010JG100R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010JT100R vs RMCP2010JG100R |
CR-0AJP9--100R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JT100R vs CR-0AJP9--100R |