-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0402FT90R9CT-ND
|
DigiKey | RES 90.9 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RMCS0402FT90R9
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 90.9Ohm 1% 1/16W ±100ppm/°C Molded T/R (Alt: RMCS0402FT90R9) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 13 Weeks, 0 Days | 40000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
708-RMCS0402FT90R9
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 90.9 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | 40000 Factory Stock |
|
$0.0032 / $0.0037 | Buy Now | |
DISTI #
62324004
|
Verical | Res Thick Film 0402 90.9 Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0125 / $0.0137 | Buy Now |
DISTI #
RMCS0402FT90R9
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 90.9Ohm 1% 1/16W ±100ppm/°C Molded T/R (Alt: RMCS0402FT90R9) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 13 Weeks, 0 Days | 40000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
RMCS0402FT90R9
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 90.9Ohm 1% 1/16W ±100ppm/°C Molded T/R (Alt: RMCS0402FT90R9) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 13 Weeks, 0 Days | 40000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 90.9 ohm, 1%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0063 / $0.0080 | Buy Now |
|
Master Electronics | 40000 Factory Stock |
|
$0.0032 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT90R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT90R9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT90R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT90R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A90R9FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMCS0402FT90R9 vs 9C04021A90R9FKPF7 |
MR04X90R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMCS0402FT90R9 vs MR04X90R9FTL |
CRCW040290R9FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RMCS0402FT90R9 vs CRCW040290R9FKTDBC |
9C04021A90R9FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMCS0402FT90R9 vs 9C04021A90R9FKPF4 |
WR04X90R9FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0402FT90R9 vs WR04X90R9FDL |
NRCW04F90R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMCS0402FT90R9 vs NRCW04F90R9TRF |
CR0402-16W-90R9FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCS0402FT90R9 vs CR0402-16W-90R9FSNT-13 |
232270629099 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 90.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT90R9 vs 232270629099 |
ES02WGF909JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT90R9 vs ES02WGF909JT5E |
232270679099 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT90R9 vs 232270679099 |