-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0402JT2M20CT-ND
|
DigiKey | RES 2.2M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
RMCS0402JT2M20
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 2.2MOhm 5% 1/16W ±200ppm/°C Molded T/R (Alt: RMCS0402JT2M20) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS0402JT2M20
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 2.2 Mohm, 5%, 0.0625W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0026 / $0.0030 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 2.2 Mohm, 5%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0060 / $0.0070 | Buy Now |
|
South Electronics | RMCS0402JT2M20 | 0 |
|
$0.0025 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402JT2M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402JT2M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402JT2M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402JT2M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGTPL225J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402JT2M20 vs RK73B1EGTPL225J |
RK73B1ERTTPB225J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402JT2M20 vs RK73B1ERTTPB225J |
CR-02JPA---2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMCS0402JT2M20 vs CR-02JPA---2M2 |
CRCW04022M20JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0402JT2M20 vs CRCW04022M20JNEC |
SG73P1ELBK225J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402JT2M20 vs SG73P1ELBK225J |
CR-02JPC---2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMCS0402JT2M20 vs CR-02JPC---2M2 |
RMGW10-225JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402JT2M20 vs RMGW10-225JTH |
RCA04022M20JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0402JT2M20 vs RCA04022M20JNEC |
RC0402J225-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMCS0402JT2M20 vs RC0402J225-07-T70 |
RM73B1ETP225J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RMCS0402JT2M20 vs RM73B1ETP225J |