-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0603FT2M67CT-ND
|
DigiKey | RES 2.67M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RMCS0603FT2M67
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0603 2.67MOhm 1% 1/10W ±200ppm/°C Molded T/R (Alt: RMCS0603FT2M67) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
708-RMCS0603FT2M67
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0603, 2.67 Mohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0060 / $0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0052 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0051 / $0.0060 | Buy Now | |
DISTI #
RMCS0603FT2M67
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0603 2.67MOhm 1% 1/10W ±200ppm/°C Molded T/R (Alt: RMCS0603FT2M67) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0051 / $0.0056 | Buy Now |
|
NAC | RESISTOR, AS, 0603, 2.67 Mohm, 1%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0110 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0603FT2M67
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603FT2M67
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCS0603FT2M67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603FT2M67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F2674CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMCS0603FT2M67 vs RM06F2674CTDK |
CR0603-FW-2674EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMCS0603FT2M67 vs CR0603-FW-2674EPF |
CR-03FLF--2M67 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCS0603FT2M67 vs CR-03FLF--2M67 |
RMCF0603FB2M67 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0603FT2M67 vs RMCF0603FB2M67 |
CR0603-FW-2674ELF | Fixed Resistor, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMCS0603FT2M67 vs CR0603-FW-2674ELF |
RK73H1JLTDD2674F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT2M67 vs RK73H1JLTDD2674F |
CR16-2674-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RMCS0603FT2M67 vs CR16-2674-FL |
RK73H1JRTTP2674F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT2M67 vs RK73H1JRTTP2674F |
RK73H1JTBK2674F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT2M67 vs RK73H1JTBK2674F |
CAR06F2674CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMCS0603FT2M67 vs CAR06F2674CT |