-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0603FT4R02-ND
|
DigiKey | RES 4.02 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
RMCS0603FT4R02
|
Avnet Americas | Res Thick Film 0603 4.02Ohm 1% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0603FT4R02) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
708-RMCS0603FT4R02
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0603, 4.02 ohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0060 / $0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0049 / $0.0057 | Buy Now |
|
NAC | RESISTOR, AS, 0603, 4.02 ohm, 1%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0110 / $0.0130 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0049 / $0.0057 | Buy Now |
|
South Electronics | RMCS0603FT4R02 | 10000 |
|
$0.0050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0603FT4R02
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603FT4R02
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCS0603FT4R02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603FT4R02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270474028L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0603FT4R02 vs 232270474028L |
RK73H1JTBK4R02F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT4R02 vs RK73H1JTBK4R02F |
AF0603FR-134R02L | Fixed Resistor, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603FT4R02 vs AF0603FR-134R02L |
CR0603-16W-4R02FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.02ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMCS0603FT4R02 vs CR0603-16W-4R02FPT-13 |
232270484028L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0603FT4R02 vs 232270484028L |
AF0603FR-074R02L | Fixed Resistor, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603FT4R02 vs AF0603FR-074R02L |
0603WAF402KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS0603FT4R02 vs 0603WAF402KT5E |
232270464028 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0603FT4R02 vs 232270464028 |
RTT034R02FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCS0603FT4R02 vs RTT034R02FP4 |
RTT034R02FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCS0603FT4R02 vs RTT034R02FTP |