RMCS0603JT68K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RMCS0603JT68K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS0603JT68K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS0603JT68K0CT-ND
DigiKey RES 68K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 5,000 $0.0053
$0.0053 / $0.1000 Buy Now
DISTI # RMCS0603JT68K0
Avnet Americas Resistor Anti Sulfured Thick Film 0603 68kOhm 5% 1/10W ±100ppm/°C Molded T/R (Alt: RMCS0603JT68K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS0603JT68K0
Mouser Electronics Thick Film Resistors - SMD RES, AS, 0603, 68 Kohm, 5%, 0.1W RoHS: Compliant 0
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0026
$0.0026 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0030
  • 10,000 $0.0028
  • 20,000 $0.0027
  • 40,000 $0.0026
$0.0026 / $0.0030 Buy Now
NAC RESISTOR, AS, 0603, 68 Kohm, 5%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0070
  • 125,000 $0.0060
$0.0060 / $0.0070 Buy Now

CAD Models for RMCS0603JT68K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS0603JT68K0 by SEI Stackpole Electronics Inc

RMCS0603JT68K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
68000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RMCS0603JT68K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0603JT68K0

This table gives cross-reference parts and alternative options found for RMCS0603JT68K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603JT68K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR06J683CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RMCS0603JT68K0 vs CAR06J683CT
0603WGJ0683T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RMCS0603JT68K0 vs 0603WGJ0683T5E
CQ03WAJ0683T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCS0603JT68K0 vs CQ03WAJ0683T5E
NRC-AS06J683TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp RMCS0603JT68K0 vs NRC-AS06J683TRQYF
CR-03JLD---68K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMCS0603JT68K0 vs CR-03JLD---68K
RTT03683JP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RMCS0603JT68K0 vs RTT03683JP2
0603WAJ0683T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCS0603JT68K0 vs 0603WAJ0683T5E
NRCA06J683TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp RMCS0603JT68K0 vs NRCA06J683TR10QYF
CDI060368K5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMCS0603JT68K0 vs CDI060368K5%100PPM/KKP10
AC0603JR-1368KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCS0603JT68K0 vs AC0603JR-1368KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0603JT68K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0603JT68K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0603JT68K0 would you like to use for your alert(s)?
  • Please alert me when RMCS0603JT68K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0603JT68K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0603JT68K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0603JT68K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0603JT68K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0603JT68K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: