-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0805FT133K-ND
|
DigiKey | RES 133K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
RMCS0805FT133K
|
Avnet Americas | Res Thick Film 0805 133kOhm 1% 1/3W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0805FT133K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-RMCS0805FT133K
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 133 Kohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0039 / $0.0046 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 133 Kohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT133K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT133K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1333-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMCS0805FT133K vs MC0805P-1333-FT101Q |
CR0805-10W-1333FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMCS0805FT133K vs CR0805-10W-1333FT |
CR0805TT100W133K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RMCS0805FT133K vs CR0805TT100W133K+-1% |
RC0805FR-13133K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT133K vs RC0805FR-13133K |
RS05K1333FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCS0805FT133K vs RS05K1333FTG |
RC0805FR-13133KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805FT133K vs RC0805FR-13133KP |
MC0805P-1333-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS0805FT133K vs MC0805P-1333-FB101W |
MC0805P-1333-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RMCS0805FT133K vs MC0805P-1333-FTW |
RMEF0805FT133K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMCS0805FT133K vs RMEF0805FT133K |
RS05K1333FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCS0805FT133K vs RS05K1333FBL |