-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0805FT14K0CT-ND
|
DigiKey | RES 14K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9785 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RMCS0805FT14K0
|
Avnet Americas | Res Thick Film 0805 14kOhm 1% 1/3W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0805FT14K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-RMCS0805FT14K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 14 Kohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0060 / $0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0039 / $0.0046 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 14 Kohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT14K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT14K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT14K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT14K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB1402F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT14K0 vs RK73H2ALTEB1402F |
AF0805FR-1014KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT14K0 vs AF0805FR-1014KL |
RC2012F1402FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMCS0805FT14K0 vs RC2012F1402FS |
NRC10F1402TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RMCS0805FT14K0 vs NRC10F1402TRF |
RC0805F1402 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RMCS0805FT14K0 vs RC0805F1402 |
CR21TR1402F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RMCS0805FT14K0 vs CR21TR1402F |
RK73H2AGTDB1402F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT14K0 vs RK73H2AGTDB1402F |
CR0805AFX-1402EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RMCS0805FT14K0 vs CR0805AFX-1402EAS |
232273481403L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT14K0 vs 232273481403L |
NRC10F1402TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RMCS0805FT14K0 vs NRC10F1402TR10F |