-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0805FT178RCT-ND
|
DigiKey | RES 178 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
RMCS0805FT178R
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 178Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT178R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS0805FT178R
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 178 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0041 / $0.0048 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 178 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
|
South Electronics | RMCS0805FT178R | 0 |
|
$0.0040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT178R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT178R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT178R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT178R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1780FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMCS0805FT178R vs 9C08052A1780FKPFT |
232273471781 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT178R vs 232273471781 |
RMNW20K1780FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMCS0805FT178R vs RMNW20K1780FB |
WR08X1780FQLJ | Fixed Resistor, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0805FT178R vs WR08X1780FQLJ |
RTT051780FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMCS0805FT178R vs RTT051780FP4 |
WR08X1780FGLJ | Fixed Resistor, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0805FT178R vs WR08X1780FGLJ |
CR-05FL7--178R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RMCS0805FT178R vs CR-05FL7--178R- |
RC0805FR-07178RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805FT178R vs RC0805FR-07178RP |
FCF05FS-1780-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCS0805FT178R vs FCF05FS-1780-W |
CDF0805178R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMCS0805FT178R vs CDF0805178R1%100PPM/KNP10 |