-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0805FT1R78CT-ND
|
DigiKey | RES 1.78 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0104 | Buy Now |
DISTI #
RMCS0805FT1R78
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 1.78Ohm 1% 1/8W ±200ppm/°C Molded T/R (Alt: RMCS0805FT1R78) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
708-RMCS0805FT1R78
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 1.78 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0058 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0058 / $0.0067 | Buy Now | |
DISTI #
RMCS0805FT1R78
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 1.78Ohm 1% 1/8W ±200ppm/°C Molded T/R (Alt: RMCS0805FT1R78) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0058 / $0.0063 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 1.78 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0112 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT1R78
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT1R78
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT1R78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT1R78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051R78FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMCS0805FT1R78 vs RTT051R78FP2 |
9C08052A1R78FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMCS0805FT1R78 vs 9C08052A1R78FLPF4 |
RMCF0805FB1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0805FT1R78 vs RMCF0805FB1R78 |
AR0805FR-071R78L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT1R78 vs AR0805FR-071R78L |
RK73H2ALTEB1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT1R78 vs RK73H2ALTEB1R78F |
NMCT0805FG1R78 | RESISTOR, 0.125W, 1%, 200ppm, 1.78ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0805FT1R78 vs NMCT0805FG1R78 |
NMCR0805FG1R78 | RES,SMT,THICK FILM,1.78 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMCS0805FT1R78 vs NMCR0805FG1R78 |
9C08052A1R78FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMCS0805FT1R78 vs 9C08052A1R78FLPF3 |
RTT051R78FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.78ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMCS0805FT1R78 vs RTT051R78FP4 |
NMCR0805FT1R78 | RES,SMT,THICK FILM,1.78 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMCS0805FT1R78 vs NMCR0805FT1R78 |