-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS1210FT169KCT-ND
|
DigiKey | RES 169K OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 / $0.2900 | Buy Now |
DISTI #
RMCS1210FT169K
|
Avnet Americas | Resistor Anti Sulfured Thick Film 1210 169kOhm 1% 1/3W ±100ppm/°C Molded T/R (Alt: RMCS1210FT169K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCS1210FT169K
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 1210, 169 Kohm, 1%, 0.33W RoHS: Compliant | 0 |
|
$0.0360 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0382 / $0.1090 | Buy Now | |
DISTI #
RMCS1210FT169K
|
Avnet Americas | Resistor Anti Sulfured Thick Film 1210 169kOhm 1% 1/3W ±100ppm/°C Molded T/R (Alt: RMCS1210FT169K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0333 / $0.0364 | Buy Now |
|
NAC | RESISTOR, AS, 1210, 169 Kohm, 1%, 0.33W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0650 / $0.0870 | Buy Now |
|
South Electronics | RMCS1210FT169K | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS1210FT169K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1210FT169K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS1210FT169K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1210FT169K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K1693FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMCS1210FT169K vs RC1210K1693FBG |
CAS14F1693CT | Fixed Resistor, 0.3333W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCS1210FT169K vs CAS14F1693CT |
ASC1210-169KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RMCS1210FT169K vs ASC1210-169KFT5 |
RK73H2ELTDB1693F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMCS1210FT169K vs RK73H2ELTDB1693F |
RMS25R-169K-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | RMCS1210FT169K vs RMS25R-169K-F |
RC1210F1693 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | RMCS1210FT169K vs RC1210F1693 |
MC1210P-1693-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMCS1210FT169K vs MC1210P-1693-FT101 |
RMGW35K1693FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCS1210FT169K vs RMGW35K1693FB |
MC1210-1693-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS1210FT169K vs MC1210-1693-FTW |
MC1210-1693-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMCS1210FT169K vs MC1210-1693-FTQ |