RMCS1210FT6K98
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of RMCS1210FT6K98 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS1210FT6K98 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS1210FT6K98CT-ND
DigiKey RES 6.98K OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2800
  • 5,000 $0.0451
$0.0451 / $0.2800 Buy Now
DISTI # RMCS1210FT6K98
Avnet Americas Resistor Anti Sulfured Thick Film 1210 6.98kOhm 1% 1/3W ±100ppm/°C Molded T/R (Alt: RMCS1210FT6K98) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS1210FT6K98
Mouser Electronics Thick Film Resistors - SMD RES, AS, 1210, 6.98 Kohm, 1%, 0.33W RoHS: Compliant 0
  • 5,000 $0.0460
  • 10,000 $0.0400
  • 25,000 $0.0390
  • 100,000 $0.0380
$0.0380 / $0.0460 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0338
$0.0338 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 230 $0.1090
  • 500 $0.1040
  • 1,000 $0.0740
  • 2,500 $0.0580
  • 5,000 $0.0473
  • 10,000 $0.0382
$0.0382 / $0.1090 Buy Now
NAC RESISTOR, AS, 1210, 6.98 Kohm, 1%, 0.33W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0870
  • 25,000 $0.0740
  • 125,000 $0.0650
$0.0650 / $0.0870 Buy Now

CAD Models for RMCS1210FT6K98 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS1210FT6K98 by SEI Stackpole Electronics Inc

RMCS1210FT6K98
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
6980 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCS1210FT6K98
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS1210FT6K98

This table gives cross-reference parts and alternative options found for RMCS1210FT6K98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1210FT6K98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210S3F6981CDE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCS1210FT6K98 vs 1210S3F6981CDE
MC1210P-6981-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc RMCS1210FT6K98 vs MC1210P-6981-FT101W
1210S3F6981BDE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCS1210FT6K98 vs 1210S3F6981BDE
NMCR1210FJ6K98 RES,SMT,THICK FILM,6.98K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE SEI Stackpole Electronics Inc RMCS1210FT6K98 vs NMCR1210FJ6K98
1210S3F6981B5 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCS1210FT6K98 vs 1210S3F6981B5
MCR25JRTF6981 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ROHM Semiconductor RMCS1210FT6K98 vs MCR25JRTF6981
TSR4GTF6981V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Tateyama Kagaku Group RMCS1210FT6K98 vs TSR4GTF6981V
RCS3225F6981AS Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, Samsung Electro-Mechanics RMCS1210FT6K98 vs RCS3225F6981AS
1210W4F6981B1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCS1210FT6K98 vs 1210W4F6981B1E
1210S3F6981B3 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCS1210FT6K98 vs 1210S3F6981B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1210FT6K98 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1210FT6K98 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS1210FT6K98 would you like to use for your alert(s)?
  • Please alert me when RMCS1210FT6K98 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS1210FT6K98 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1210FT6K98 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS1210FT6K98 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1210FT6K98.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1210FT6K98 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: